-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-1GJF6803CCT-ND
|
DigiKey | RES SMD 680K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14839 In Stock |
|
$0.0181 / $0.1900 | Buy Now |
DISTI #
667-ERJ-1GJF6803C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 0.05W 1% 680KOhm AEC-Q200 RoHS: Compliant | 29950 |
|
$0.0190 / $0.1900 | Buy Now |
DISTI #
V72:2272_28302200
|
Arrow Electronics | Res Thick Film 0201 680K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2326 Container: Cut Strips | Americas - 15000 |
|
$0.0167 / $0.1691 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0175 / $0.0207 | Buy Now |
DISTI #
69241228
|
Verical | Res Thick Film 0201 680K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 353 Package Multiple: 1 Date Code: 2326 | Americas - 15000 |
|
$0.0167 / $0.0480 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0175 / $0.0207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy