-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-1GJF68R0CCT-ND
|
DigiKey | RES SMD 68 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13770 In Stock |
|
$0.0167 / $0.1900 | Buy Now |
DISTI #
667-ERJ-1GJF68R0C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 0.05W 1% 68Ohm AEC-Q200 RoHS: Compliant | 29466 |
|
$0.0190 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0175 / $0.0207 | Buy Now |
DISTI #
69237432
|
Verical | Res Thick Film 0201 68 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 353 Package Multiple: 1 Date Code: 2326 | Americas - 15000 |
|
$0.0145 / $0.0469 | Buy Now |
DISTI #
C1S600607138946
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 15000 |
|
$0.0172 / $0.0818 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0175 / $0.0207 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 68 Ohms 1% 1/20W 200PPM AECQ200 | 0 |
|
$0.0298 / $0.0364 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy