-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122709CT-ND
|
DigiKey | RES SMD 12.1 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29527 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNF12R1C
|
Avnet Americas | SMD Chip Resistor, 12.1 Ohm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNF12R1C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0054 | Buy Now |
DISTI #
667-ERJ-1GNF12R1C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 12.1ohm 1% HalogenFree AEC-Q200 RoHS: Compliant | 49677 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 12.1 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0052 / $0.0063 | Buy Now |
DISTI #
67569248
|
Verical | Res Thick Film 0201 12.1 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2316 | Americas - 15000 |
|
$0.0087 | Buy Now |
DISTI #
ERJ-1GNF12R1C
|
TTI | Thick Film Resistors - SMD 0201 12.1ohm 1% HalogenFree AEC-Q200 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
C1S600606805175
|
Chip1Stop | Surface Mount Resistor | 15000 |
|
$0.0085 | Buy Now |
|
Master Electronics | Res Thick Film 0201 12.1 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0052 / $0.0063 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 12.1 Ohms 1% 1/20W 200PPM AECQ200 | 0 |
|
$0.0088 / $0.0114 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy