-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W5565
|
Newark | Thickfilmchipresistor 0201 1%,halogenfre Rohs Compliant: Yes |Panasonic ERJ-1GNF37R4C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
57AK1885
|
Newark | Thickfilmchipresistor 0201 1%,halogenfre Rohs Compliant: Yes |Panasonic ERJ-1GNF37R4C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
P122975CT-ND
|
DigiKey | RES SMD 37.4 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27709 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNF37R4C
|
Avnet Americas | SMD Chip Resistor, 37.4 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNF37R4C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0047 / $0.0054 | Buy Now |
DISTI #
667-ERJ-1GNF37R4C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 37.4ohm 1% HalogenFree AEC-Q200 RoHS: Compliant | 33490 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_11333040
|
Arrow Electronics | Res Thick Film 0201 37.4 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Date Code: 2350 | Americas - 30000 |
|
$0.0049 / $0.0059 | Buy Now |
DISTI #
V72:2272_11333040
|
Arrow Electronics | Res Thick Film 0201 37.4 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1904 Container: Cut Strips | Americas - 22635 |
|
$0.0060 / $0.0160 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 37.4 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
45000 In Stock |
|
$0.0045 / $0.0049 | Buy Now |
DISTI #
61676436
|
Verical | Res Thick Film 0201 37.4 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2204 | Americas - 45000 |
|
$0.0099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy