-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2033
|
Newark | Res, 150K, 5%, 0.05W, Thick Film, 0201, Resistance:150Kohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNJ154C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
51W5801
|
Newark | Res, 150K, 5%, 0.05W, Thick Film, 0201, Resistance:150Kohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GNJ154C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
P123248CT-ND
|
DigiKey | RES SMD 150K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
105114 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNJ154C
|
Avnet Americas | SMD Chip Resistor, 150 kohm, ? 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNJ154C) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-1GNJ154C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 150Kohm 5% HalogenFree AEC-Q200 RoHS: Compliant | 84324 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors 0201 150Kohm 5% HalogenFree AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 150K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0.0028 / $0.0041 | Buy Now |
DISTI #
ERJ-1GNJ154C
|
TTI | Thick Film Resistors - SMD 0201 150Kohm 5% HalogenFree AEC-Q200 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0025 / $0.0030 | Buy Now |
|
Master Electronics | Res Thick Film 0201 150K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0.0028 / $0.0041 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 150K Ohms 5% 1/20W 200PPM AECQ200 | 0 |
|
$0.0058 / $0.0075 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy