-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W5805
|
Newark | Thickfilmchipresistor 0201 5%,halogenfre Rohs Compliant: Yes |Panasonic ERJ-1GNJ162C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
P123252CT-ND
|
DigiKey | RES SMD 1.6K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83359 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNJ162C
|
Avnet Americas | ThickFilmChipResistor 0201 5%,HalogenFre - Tape and Reel (Alt: ERJ-1GNJ162C) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-1GNJ162C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 1.6Kohms 5% Thick Film Resistor RoHS: Compliant | 58402 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 1.6K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0027 / $0.0039 | Buy Now |
DISTI #
ERJ-1GNJ162C
|
TTI | Thick Film Resistors - SMD 0201 1.6Kohms 5% Thick Film Resistor pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0025 / $0.0030 | Buy Now |
|
Master Electronics | Res Thick Film 0201 1.6K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0027 / $0.0039 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 1.6K Ohms 5% 1/20W 200PPM AECQ200 | 0 |
|
$0.0057 / $0.0074 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy