-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W5811
|
Newark | Thickfilmchipresistor 0201 5%,halogenfre Rohs Compliant: Yes |Panasonic ERJ-1GNJ182C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P123258CT-ND
|
DigiKey | RES SMD 1.8K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107968 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
ERJ-1GNJ182C
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GNJ182C) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-1GNJ182C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 1.8Kohm 5% HalogenFree AEC-Q200 | 1111 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 1.8K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0.0028 / $0.0041 | Buy Now |
DISTI #
ERJ-1GNJ182C
|
TTI | Thick Film Resistors - SMD 0201 1.8Kohm 5% HalogenFree AEC-Q200 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 105000 In Stock |
|
$0.0018 / $0.0019 | Buy Now |
|
Master Electronics | Res Thick Film 0201 1.8K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0.0028 / $0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy