Part Details for ERJ-1RHD6343C by Panasonic Electronic Components
Overview of ERJ-1RHD6343C by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1RHD6343C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ4013
|
Newark | Thick Film Chip Res 0201 1/20W 0.5 Rohs Compliant: Yes |Panasonic ERJ-1RHD6343C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 | Buy Now |
DISTI #
10-ERJ-1RHD6343CTR-ND
|
DigiKey | RES 634K OHM 0.5% 1/2W 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0183 | Buy Now |
DISTI #
ERJ-1RHD6343C
|
Avnet Americas | Thick Film Chip Res 0201 1/20W 0.5 - Tape and Reel (Alt: ERJ-1RHD6343C) Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0145 | Buy Now |
DISTI #
667-ERJ-1RHD6343C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 0.05W 0.5% 634Kohm RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0154 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0132 / $0.0192 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0132 / $0.0192 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 634K Ohms 0.5% 1/20W 50PPM | 0 |
|
$0.0301 / $0.0367 | RFQ |