-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1TNF2051U-ND
|
DigiKey | RES SMD 2.05K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2347 | Buy Now |
DISTI #
ERJ-1TNF2051U
|
Avnet Americas | Res Thick Film 2512 2.05K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TNF2051U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
667-ERJ-1TNF2051U
|
Mouser Electronics | Thick Film Resistors - SMD NRFND 04/19/2022 RoHS: Compliant | 3986 |
|
$0.1820 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 2.05K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1869 / $0.2060 | Buy Now |
|
Master Electronics | Res Thick Film 2512 2.05K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1869 / $0.2060 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 2.05K Ohms 1% 1W 100PPM AECQ200 | 0 |
|
$0.2153 / $0.2476 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy