-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6234
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-1TNF33R2U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PT33.2AFCT-ND
|
DigiKey | RES SMD 33.2 OHM 1% 1W 2512 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14456 In Stock |
|
$0.1857 / $1.0600 | Buy Now |
DISTI #
ERJ-1TNF33R2U
|
Avnet Americas | SMD Chip Resistor, 33.2 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1TNF33R2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
667-ERJ-1TNF33R2U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 33.2ohms 1% AEC-Q200 RoHS: Compliant | 1948 |
|
$0.1850 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 33.2 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1743 / $0.2176 | Buy Now |
DISTI #
65128154
|
Verical | Res Thick Film 2512 33.2 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2247 | Americas - 4000 |
|
$0.3022 | Buy Now |
DISTI #
ERJ-1TNF33R2U
|
TTI | Thick Film Resistors - SMD 2512 33.2ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1800 / $0.2230 | Buy Now |
DISTI #
ERJ-1TNF33R2U
|
Avnet Americas | SMD Chip Resistor, 33.2 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1TNF33R2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
|
Master Electronics | Res Thick Film 2512 33.2 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1743 / $0.2176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy