-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT4.32KAFCT-ND
|
DigiKey | RES SMD 4.32K OHM 1% 1W 2512 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3950 In Stock |
|
$0.1857 / $1.0600 | Buy Now |
DISTI #
ERJ-1TNF4321U
|
Avnet Americas | Res Thick Film 2512 4.32K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TNF4321U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
667-ERJ-1TNF4321U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 4.32Kohms 1% AEC-Q200 RoHS: Compliant | 2383 |
|
$0.1850 / $0.6100 | Buy Now |
|
Future Electronics | Res Thick Film 2512 4.32K Ohm 1% 1W 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1830 / $0.1910 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 4.32K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1941 / $0.2122 | Buy Now |
DISTI #
ERJ-1TNF4321U
|
Avnet Americas | Res Thick Film 2512 4.32K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TNF4321U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
|
Master Electronics | Res Thick Film 2512 4.32K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1941 / $0.2122 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.2440 / $0.2614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy