-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6591
|
Newark | Thick Film Chip R,2512, Low Ohmic,1W, 5% Rohs Compliant: Yes |Panasonic ERJ-1TRSFR11U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4320 | Buy Now |
DISTI #
10-ERJ-1TRSFR11UTR-ND
|
DigiKey | RES 0.11 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3320 | Buy Now |
DISTI #
ERJ-1TRSFR11U
|
Avnet Americas | SMD Chip Resistor, 110 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-1TRSFR11U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3137 / $0.3552 | Buy Now |
DISTI #
667-ERJ-1TRSFR11U
|
Mouser Electronics | Current Sense Resistors - SMD 2512 0.11ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 3922 |
|
$0.3090 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.3780 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 0.11 Ohm 1% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.3162 / $0.3502 | Buy Now |
|
Master Electronics | Res Thick Film 2512 0.11 Ohm 1% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.3162 / $0.3502 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 110m Ohms 1% 1W 200PPM AECQ200 | 0 |
|
$0.2492 / $0.2866 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy