Part Details for ERJ-1TYF102U by Panasonic Electronic Components
Overview of ERJ-1TYF102U by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1TYF102U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6609
|
Newark | Thick Film Chip Resistor, 2512, 1W 1% Rohs Compliant: Yes |Panasonic ERJ-1TYF102U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
PT1KAECT-ND
|
DigiKey | RES SMD 1K OHM 1% 1W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4256 In Stock |
|
$0.2060 / $0.9500 | Buy Now |
DISTI #
ERJ-1TYF102U
|
Avnet Americas | Res Thick Film 2512 1K Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TYF102U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2048 / $0.2319 | Buy Now |
DISTI #
667-ERJ-1TYF102U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 1Kohms 1% Tol AEC-Q200 RoHS: Compliant | 3297 |
|
$0.2060 / $0.7300 | Buy Now |
DISTI #
V72:2272_11333717
|
Arrow Electronics | Res Thick Film 2512 1K Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2219 Container: Cut Strips | Americas - 375 |
|
$0.2052 / $0.3733 | Buy Now |
|
Future Electronics | ERJ Series 2512 1 kOhm 1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 1K Ohm 1% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
8000 In Stock |
|
$0.1980 / $0.2300 | Buy Now |
DISTI #
ERJ-1TYF102U
|
TTI | Thick Film Resistors - SMD 2512 1Kohms 1% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2360 | Buy Now |
DISTI #
ERJ-1TYF102U
|
Avnet Americas | Res Thick Film 2512 1K Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TYF102U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2048 / $0.2319 | Buy Now |
DISTI #
SMC-ERJ-1TYF102U
|
Sensible Micro Corporation | Res Thick Film 2512 1K Ohm 1% 1W ±200Ppm/°C Pad Smd T/R Automotive Aec-Q200 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 303 |
|
$0.1680 / $0.1995 | RFQ |
Part Details for ERJ-1TYF102U
ERJ-1TYF102U CAD Models
ERJ-1TYF102U Part Data Attributes:
|
ERJ-1TYF102U
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1TYF102U
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |