-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT1.3KXCT-ND
|
DigiKey | RES SMD 1.3K OHM 5% 1W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13983 In Stock |
|
$0.1061 / $0.6100 | Buy Now |
DISTI #
ERJ-1TYJ132U
|
Avnet Americas | Res Thick Film 2512 1.3K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TYJ132U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
DISTI #
667-ERJ-1TYJ132U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 1.3Kohms 5% AEC-Q200 RoHS: Compliant | 4120 |
|
$0.1060 / $0.5900 | Buy Now |
|
Future Electronics | Thick Film Resistors 2512 1.3Kohms 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.1268 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 1.3K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
12000 In Stock |
|
$0.1052 / $0.1189 | Buy Now |
DISTI #
62407159
|
Verical | Res Thick Film 2512 1.3K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2225 | Americas - 12000 |
|
$0.1411 / $0.1546 | Buy Now |
|
Bristol Electronics | 606 |
|
RFQ | ||
DISTI #
ERJ-1TYJ132U
|
TTI | Thick Film Resistors - SMD 2512 1.3Kohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1050 / $0.1340 | Buy Now |
|
Master Electronics | Res Thick Film 2512 1.3K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
12000 In Stock |
|
$0.1052 / $0.1189 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 1.3K Ohms 5% 1W 200PPM AECQ200 | 0 |
|
$0.1431 / $0.1646 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy