Part Details for ERJ-1TYJ204U by Panasonic Electronic Components
Overview of ERJ-1TYJ204U by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1TYJ204U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT200KXCT-ND
|
DigiKey | RES SMD 200K OHM 5% 1W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1946 In Stock |
|
$0.1078 / $0.6100 | Buy Now |
DISTI #
ERJ-1TYJ204U
|
Avnet Americas | Res Thick Film 2512 200K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TYJ204U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
DISTI #
667-ERJ-1TYJ204U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 200Kohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.1268 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 200K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
8998 In Stock |
|
$0.1052 / $0.1189 | Buy Now |
DISTI #
66463013
|
Verical | Res Thick Film 2512 200K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2303 | Americas - 8000 |
|
$0.1411 / $0.1546 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1200 / $0.4000 | Buy Now | |
|
Master Electronics | Res Thick Film 2512 200K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
8998 In Stock |
|
$0.1052 / $0.1189 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 200K Ohms 5% 1W 200PPM AECQ200 | 0 |
|
$0.1436 / $0.1651 | RFQ |