There are no models available for this part yet.
Overview of ERJ-2BSFR10X-CUT TAPE by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL | |
SMP04ESZ-REEL | Analog Devices | SMP04ES W/TAPE AND REEL |
Price & Stock for ERJ-2BSFR10X-CUT TAPE by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70260854
|
RS | Resistor, Thick Film, Res 0.1 Ohms, Pwr-Rtg 0.166 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2BSFR10X-Cut Tape RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 12689 |
|
$0.2000 / $0.2860 | Buy Now |