-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8688
|
Newark | Res, 160K, 5%, 0.1W, Thick Film, 0402, Resistance:160Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ164X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
23AC4886
|
Newark | Thick Film Chip Res, 0402, 1/16W 5%, 160Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-2GEJ164X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
P160KJCT-ND
|
DigiKey | RES SMD 160K OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45541 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ164X
|
Avnet Americas | Res Thick Film 0402 160K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-2GEJ164X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
667-ERJ-2GEJ164X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 160Kohms 5% AEC-Q200 RoHS: Compliant | 1628 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_25847782
|
Arrow Electronics | Res Thick Film 0402 160K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1211 | Americas - 18130 |
|
$0.0016 / $0.0430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 | 0 |
|
$0.0026 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 160K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
100000 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
|
Bristol Electronics | 99000 |
|
RFQ | ||
|
Quest Components | 7200 |
|
$0.0020 / $0.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy