-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7130
|
Newark | Res, Thick Film, 1R, 5%, 0.1W, 0402, Reel, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ1R0X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
81AC8360
|
Newark | Thick Film Chip Res, 0402, 1/16W 5%, 1Ohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-2GEJ1R0X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
P1.0JCT-ND
|
DigiKey | RES SMD 1 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
245712 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ1R0X
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ1R0X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
65T8244
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8244) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 33102 Partner Stock |
|
$0.0030 / $0.0980 | Buy Now |
DISTI #
667-ERJ-2GEJ1R0X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1.0ohms 5% Tol AEC-Q200 RoHS: Compliant | 279672 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0402 1 Ohm 0.1 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000Reel |
|
$0.0028 / $0.0034 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 1 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
233275 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
|
Bristol Electronics | 18024 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 10000 |
|
$0.0056 / $0.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy