-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8361
|
Newark | Thick Film Chip Res, 0402, 1/16W 5%, 220Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-2GEJ224X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
65T8270
|
Newark | Res, Thick Film, 220K, 5%, 0.1W, 0402, Resistance:220Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ224X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
97W7155
|
Newark | Res, Thick Film, 220K, 5%, 0.1W, 0402, Reel, Resistance:220Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ224X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P220KJCT-ND
|
DigiKey | RES SMD 220K OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
627828 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ224X
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ224X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
667-ERJ-2GEJ224X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 220Kohms 5% AEC-Q200 RoHS: Compliant | 69274 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
70267887
|
RS | Resistor, Thick Film, Res 220 Kilohms, Pwr-Rtg 0.1 W, Tol 5%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2GEJ224X RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0040 / $0.0050 | RFQ |
|
Future Electronics | ERJ Series 0402 220 kOhm ±5% 0.1 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0029 / $0.0033 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 220K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
150000 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
|
Bristol Electronics | 19886 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy