-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8695
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 2.4 Ohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-2GEJ2R4X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P2.4JCT-ND
|
DigiKey | RES SMD 2.4 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52629 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ2R4X
|
Avnet Americas | Res Thick Film 0402 2.4 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-2GEJ2R4X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
667-ERJ-2GEJ2R4X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 2.4ohms 5% Tol AEC-Q200 RoHS: Compliant | 132816 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_25081356
|
Arrow Electronics | Res Thick Film 0402 2.4 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1212 | Americas - 19037 |
|
$0.0016 / $0.0190 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 2.4 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0024 / $0.0035 | Buy Now |
DISTI #
50477071
|
Verical | Res Thick Film 0402 2.4 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3572 Package Multiple: 1 Date Code: 1212 | Americas - 19037 |
|
$0.0016 | Buy Now |
DISTI #
ERJ-2GEJ2R4X
|
Avnet Americas | Res Thick Film 0402 2.4 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-2GEJ2R4X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0019 / $0.0020 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9830 |
|
$0.1500 / $0.2300 | Buy Now |
|
Master Electronics | Res Thick Film 0402 2.4 Ohm 5% 0.1W(1/10W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0024 / $0.0035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-2GEJ2R4X
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-2GEJ2R4X
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |