-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4165
|
Newark | Res, Thick Film, 360R, 5%, 0.1W, 0402, Resistance:360Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ361X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20743 |
|
$0.0030 | Buy Now |
DISTI #
51W8717
|
Newark | Res, Thick Film, 360R, 5%, 0.1W, 0402, Reel, Resistance:360Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ361X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P360JCT-ND
|
DigiKey | RES SMD 360 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99148 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ361X
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ361X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
667-ERJ-2GEJ361X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 360ohms 5% AEC-Q200 RoHS: Compliant | 18104 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_11334164
|
Arrow Electronics | Res Thick Film 0402 360 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2210 Container: Cut Strips | Americas - 26247 |
|
$0.0028 / $0.0257 | Buy Now |
|
Future Electronics | THICK FILM RES 0402 360 OHMS 5 % RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0027 / $0.0033 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 360 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
98975 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
51653358
|
Verical | Res Thick Film 0402 360 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 10000 Date Code: 1304 | Americas - 90000 |
|
$0.0050 | Buy Now |
DISTI #
61362722
|
Verical | Res Thick Film 0402 360 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2942 Package Multiple: 1 Date Code: 2210 | Americas - 26247 |
|
$0.0028 / $0.0042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy