-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4181
|
Newark | Res, Thick Film, 1K02, 1%, 0.1W, 0402, Resistance:1.02Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-2RKF1021X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15060 |
|
$0.0040 | Buy Now |
DISTI #
38AH8222
|
Newark | Thick Film Chip Res, 0402, 1/16W 1%, 1.02Kohm, 100Ppm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-2RKF1021X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
P1.02KLCT-ND
|
DigiKey | RES SMD 1.02K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77912 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF1021X
|
Avnet Americas | SMD Chip Resistor, 1.02 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1021X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF1021X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1.02Kohms 1% AEC-Q200 RoHS: Compliant | 104753 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07448543
|
Arrow Electronics | Res Thick Film 0402 1.02K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2307 | Americas - 40000 |
|
$0.0023 | Buy Now |
DISTI #
V72:2272_07448543
|
Arrow Electronics | Res Thick Film 0402 1.02K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 35714 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2219 Container: Cut Strips | Americas - 37085 |
|
$0.0028 | Buy Now |
DISTI #
70267917
|
RS | Resistor, Thick Film, Res 1.02 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2RKF1021X RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 99992 |
|
$0.0050 / $0.0060 | Buy Now |
|
Future Electronics | ERJ Series 0402 1.02 kOhm 0.1 W ±1 % ±100 ppm/° C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 1.02K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
19800 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy