Part Details for ERJ-2RKF1072X-CUT TAPE by Panasonic Electronic Components
Overview of ERJ-2RKF1072X-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL | |
SMP04ESZ-REEL | Analog Devices | SMP04ES W/TAPE AND REEL |
Price & Stock for ERJ-2RKF1072X-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70267921
|
RS | Resistor, Thick Film, Res 10.7 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2RKF1072X-Cut Tape RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47916 |
|
$0.0030 / $0.0050 | Buy Now |