-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P130LCT-ND
|
DigiKey | RES SMD 130 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8234 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF1300X
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1300X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF1300X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 130ohms 1% AEC-Q200 RoHS: Compliant | 33254 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0402 130 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 90000Reel |
|
$0.0030 / $0.0034 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 130 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
220000 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
61733376
|
Verical | Res Thick Film 0402 130 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 2204 | Americas - 220000 |
|
$0.0031 / $0.0038 | Buy Now |
DISTI #
67611914
|
Verical | Res Thick Film 0402 130 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 27778 Package Multiple: 1 Date Code: 2245 | Americas - 42140 |
|
$0.0028 / $0.0031 | Buy Now |
|
Bristol Electronics | 28344 |
|
RFQ | ||
DISTI #
ERJ-2RKF1300X
|
TTI | Thick Film Resistors - SMD 0402 130ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0031 / $0.0033 | Buy Now |
DISTI #
C1S600603325535
|
Chip1Stop | Res Thick Film 0402 130 Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: No | 42140 |
|
$0.0032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy