-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8939
|
Newark | Res, Thick Film, 14K7, 1%, 0.1W, 0402, Reel, Resistance:14.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF1472X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
53W4224
|
Newark | Res, Thick Film, 14K7, 1%, 0.1W, 0402, Resistance:14.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case Style:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-2RKF1472X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
P14.7KLCT-ND
|
DigiKey | RES SMD 14.7K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
149807 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF1472X
|
Avnet Americas | SMD Chip Resistor, 14.7 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1472X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF1472X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 14.7Kohms 1% AEC-Q200 RoHS: Compliant | 192940 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0402 14.7 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0030 / $0.0034 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 14.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
210000 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
61733432
|
Verical | Res Thick Film 0402 14.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 2204 | Americas - 210000 |
|
$0.0031 / $0.0038 | Buy Now |
DISTI #
65158656
|
Verical | Res Thick Film 0402 14.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 28400 Package Multiple: 1 Date Code: 2247 | Americas - 28400 |
|
$0.0028 | Buy Now |
|
Bristol Electronics | 41408 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy