-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1.65KLCT-ND
|
DigiKey | RES SMD 1.65K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77783 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF1651X
|
Avnet Americas | SMD Chip Resistor, 1.65 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1651X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF1651X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1.65Kohms 1% AEC-Q200 RoHS: Compliant | 68134 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_02074269
|
Arrow Electronics | Res Thick Film 0402 1.65K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 90000 Package Multiple: 10000 Lead time: 25 Weeks Date Code: 2220 | Europe - 90000 |
|
$0.0028 | Buy Now |
DISTI #
V79:2366_27193914
|
Arrow Electronics | Res Thick Film 0402 1.65K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 74325 |
|
$0.0027 / $0.0857 | Buy Now |
DISTI #
70269203
|
RS | Resistor, Thick Film, Res 1.65 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2RKF1651X RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0080 | RFQ |
|
Future Electronics | ERJ Series 0402 1.65 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 170000Reel |
|
$0.0025 / $0.0031 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 1.65K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
17170 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
|
Bristol Electronics | 592 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 30000 |
|
$0.0034 / $0.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy