-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4265
|
Newark | Res, Thick Film, 196K, 1%, 0.1W, 0402, Resistance:196Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-2RKF1963X Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
P196KLCT-ND
|
DigiKey | RES SMD 196K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
154583 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF1963X
|
Avnet Americas | SMD Chip Resistor, 196 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1963X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF1963X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 196Kohms 1% AEC-Q200 RoHS: Compliant | 132537 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
70269220
|
RS | Resistor, Thick Film, Res 196 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2RKF1963X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27590 |
|
$0.0040 / $0.0060 | Buy Now |
|
Future Electronics | ERJ Series 0402 196 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 100000Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 196K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
150000 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
|
Bristol Electronics | 5565 |
|
RFQ | ||
DISTI #
ERJ-2RKF1963X
|
TTI | Thick Film Resistors - SMD 0402 196Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
DISTI #
ERJ-2RKF1963X
|
Avnet Americas | SMD Chip Resistor, 196 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1963X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0026 / $0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy