-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8984
|
Newark | Res, Thick Film, 19R1, 1%, 0.1W, 0402, Reel, Resistance:19.1Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF19R1X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
81AC8397
|
Newark | Thick Film Chip Res, 0402, 1/16W 1%, 19.1Ohm, 100Ppm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-2RKF19R1X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
P19.1LCT-ND
|
DigiKey | RES SMD 19.1 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63842 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF19R1X
|
Avnet Americas | SMD Chip Resistor, 19.1 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF19R1X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF19R1X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 19.1ohms 1% AEC-Q200 RoHS: Compliant | 65018 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_25847808
|
Arrow Electronics | Res Thick Film 0402 19.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1650 | Americas - 86001 |
|
Buy Now | |
DISTI #
V72:2272_11334233
|
Arrow Electronics | Res Thick Film 0402 19.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1650 Container: Cut Strips | Americas - 19 |
|
$0.0120 / $0.0430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 19.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
100000 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
ERJ-2RKF19R1X
|
TTI | Thick Film Resistors - SMD 0402 19.1ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy