-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8411
|
Newark | Thick Film Chip Res, 0402, 1/16W 1%, 26.1Kohm, 100Ppm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-2RKF2612X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 70000 |
|
$0.0030 | Buy Now |
DISTI #
P26.1KLCT-ND
|
DigiKey | RES SMD 26.1K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
196138 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF2612X
|
Avnet Americas | SMD Chip Resistor, 26.1 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2612X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0022 / $0.0024 | Buy Now |
DISTI #
ERJ-2RKF2612X
|
Avnet Americas | SMD Chip Resistor, 26.1 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2612X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERJ-2RKF2612X
|
Avnet Americas | SMD Chip Resistor, 26.1 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2612X) RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-2RKF2612X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 26.1Kohms 1% AEC-Q200 RoHS: Compliant | 64005 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_25081759
|
Arrow Electronics | Res Thick Film 0402 26.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 38839 |
|
$0.0018 / $0.0570 | Buy Now |
DISTI #
V72:2272_07445789
|
Arrow Electronics | Res Thick Film 0402 26.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2319 Container: Cut Strips | Americas - 28388 |
|
$0.0576 / $0.0692 | Buy Now |
DISTI #
70269240
|
RS | Resistor, Thick Film, Res 26.1 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2RKF2612X RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0050 / $0.0060 | RFQ |
|
Future Electronics | ERJ Series 0402 26.1 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 100000Reel |
|
$0.0029 / $0.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy