|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Resistor, Thick Film, 309Ohm, 100Mw,1%, Full Reel, Resistance:309Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-2RKF3090X
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
$0.0050
|
Buy Now
|
|
|
Newark
|
Res, Thick Film, 309R, 1%, 0.1W, 0402, Resistance:309Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF3090X
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.0030
|
Buy Now
|
|
|
DigiKey
|
RES SMD 309 OHM 1% 1/10W 0402
Min Qty:
1
Lead time:
20 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
102692 In Stock
|
-
1
$0.1000
-
10
$0.0240
-
50
$0.0152
-
100
$0.0127
-
500
$0.0087
-
1,000
$0.0075
-
5,000
$0.0054
-
10,000
$0.0048
-
20,000
$0.0043
-
30,000
$0.0040
-
50,000
$0.0037
-
100,000
$0.0034
|
$0.0034 / $0.1000
|
Buy Now
|
|
|
Avnet Americas
|
SMD Chip Resistor, 309 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3090X)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
20 Weeks, 0 Days
Container:
Reel
|
10000
|
-
10,000
$0.0024
-
20,000
$0.0023
-
40,000
$0.0023
-
60,000
$0.0022
-
80,000
$0.0022
|
$0.0022 / $0.0024
|
Buy Now
|
|
DISTI #
667-ERJ-2RKF3090X
|
Mouser Electronics
|
Thick Film Resistors - SMD 0402 309ohms 1% AEC-Q200
RoHS:
Compliant
|
57717
|
-
1
$0.1000
-
10
$0.0160
-
100
$0.0090
-
1,000
$0.0080
-
2,500
$0.0060
-
10,000
$0.0030
|
$0.0030 / $0.1000
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
50000
Package Multiple:
10000
Lead time:
20 Weeks
|
0
|
|
$0.0030
|
Buy Now
|
|
|
Onlinecomponents.com
|
Res Thick Film 0402 309 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
49580 In Stock
|
-
10,000
$0.0029
-
20,000
$0.0027
-
40,000
$0.0025
-
80,000
$0.0024
|
$0.0024 / $0.0029
|
Buy Now
|
|
|
Quest Components
|
|
24000
|
-
1
$0.1350
-
824
$0.0405
-
9,878
$0.0270
|
$0.0270 / $0.1350
|
Buy Now
|
|
|
TTI
|
Thick Film Resistors - SMD 0402 309ohms 1% AEC-Q200
pbFree:
Pb-Free
Min Qty:
50000
Package Multiple:
10000
Container:
Reel
|
Americas - 0
|
-
50,000
$0.0030
-
100,000
$0.0029
|
$0.0029 / $0.0030
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Compliant
pbFree:
Yes
|
30133
|
|
$0.0024
|
Buy Now
|
|
|
Chip1Stop
|
Res Thick Film 0402 309 Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD Automotive Punched T/R
RoHS:
Compliant
pbFree:
Yes
Container:
Cut Tape
|
8320
|
-
200
$0.0038
-
500
$0.0037
-
1,000
$0.0025
-
2,000
$0.0019
-
5,000
$0.0017
|
$0.0017 / $0.0038
|
Buy Now
|
|
|
Master Electronics
|
Res Thick Film 0402 309 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
49580 In Stock
|
-
10,000
$0.0029
-
20,000
$0.0027
-
40,000
$0.0025
-
80,000
$0.0024
|
$0.0024 / $0.0029
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(1005) 0402 309 Ohms 1% 1/10W 100PPM AECQ200
|
0
|
-
100
$0.0065
-
10,000
$0.0050
|
$0.0050 / $0.0065
|
RFQ
|