-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4387
|
Newark | Res, Thick Film, 47R5, 1%, 0.1W, 0402, Resistance:47.5Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-2RKF47R5X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41764 |
|
$0.0020 | Buy Now |
DISTI #
P47.5LCT-ND
|
DigiKey | RES SMD 47.5 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103600 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF47R5X
|
Avnet Americas | SMD Chip Resistor, 47.5 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF47R5X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
ERJ-2RKF47R5X
|
Avnet Americas | SMD Chip Resistor, 47.5 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF47R5X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERJ-2RKF47R5X
|
Avnet Americas | SMD Chip Resistor, 47.5 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF47R5X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-2RKF47R5X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 47.5ohms 1% AEC-Q200 RoHS: Compliant | 1624 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_27193938
|
Arrow Electronics | Res Thick Film 0402 47.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 39850 |
|
$0.0036 / $0.0860 | Buy Now |
DISTI #
V72:2272_07445031
|
Arrow Electronics | Res Thick Film 0402 47.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1723 Container: Cut Strips | Americas - 53 |
|
$0.0869 | Buy Now |
DISTI #
70269308
|
RS | Resistor, Thick Film, Res 47.5 Ohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2RKF47R5X RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0050 / $0.0060 | RFQ |
|
Future Electronics | ERJ Series 0402 47.5 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 140000Reel |
|
$0.0025 / $0.0031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy