-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5291
|
Newark | Res, Thick Film, 56R, 1%, 0.1W, 0402, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj-2Rk Series Rohs Compliant: Yes |Panasonic ERJ-2RKF56R0X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 242 |
|
$0.0030 | Buy Now |
DISTI #
90W3061
|
Newark | Res, Thick Film, 56R, 1%, 0.1W, 0402, Reel, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF56R0X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P56.0LCT-ND
|
DigiKey | RES SMD 56 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80897 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF56R0X
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF56R0X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF56R0X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 56.0ohms 1% Tol AEC-Q200 RoHS: Compliant | 136505 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 56 OHM 1% 1/10W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 60000Reel |
|
$0.0029 / $0.0033 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 56 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
169540 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
ERJ-2RKF56R0X
|
TTI | Thick Film Resistors - SMD 0402 56.0ohms 1% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0033 / $0.0035 | Buy Now |
DISTI #
C1S600606997218
|
Chip1Stop | Surface Mount Resistor | 90000 |
|
$0.0052 / $0.0072 | Buy Now |
|
Master Electronics | Res Thick Film 0402 56 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
169540 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy