Part Details for ERJ-2RKF6493X. by Panasonic Electronic Components
Overview of ERJ-2RKF6493X. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-2RKF6493X.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC5810
|
Newark | Res, Thick Film, 649K, 1%, 0.1W, 0402, Reel, Resistance:649Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF6493X. Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0050 | Buy Now |