-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2221
|
Newark | Res, R36, 1%, 0.25W, Thick Film, 0603, Resistance:0.36Ohm, Product Range:Erj3B Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-3BQFR36V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
55T6004
|
Newark | Res, R36, 1%, 0.25W, Thick Film, 0603, Resistance:0.36Ohm, Product Range:Erj3B Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ-3BQFR36V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
P17397CT-ND
|
DigiKey | RES 0.36 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39987 In Stock |
|
$0.0340 / $0.3100 | Buy Now |
DISTI #
ERJ-3BQFR36V
|
Avnet Americas | SMD Chip Resistor, 360 Milliohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3BQFR36V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
DISTI #
667-ERJ-3BQFR36V
|
Mouser Electronics | Current Sense Resistors - SMD .36 OHM 1% 1/4W RoHS: Compliant | 19313 |
|
$0.0360 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0477 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 0.36 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0412 / $0.0493 | Buy Now |
DISTI #
ERJ-3BQFR36V
|
TTI | Current Sense Resistors - SMD .36 OHM 1% 1/4W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0361 / $0.0379 | Buy Now |
DISTI #
ERJ-3BQFR36V
|
Avnet Americas | SMD Chip Resistor, 360 Milliohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3BQFR36V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
|
Master Electronics | Res Thick Film 0603 0.36 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0412 / $0.0493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy