-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P17406CT-ND
|
DigiKey | RES 0.91 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7889 In Stock |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
ERJ-3BQFR91V
|
Avnet Americas | SMD Chip Resistor, 910 Milliohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3BQFR91V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
DISTI #
667-ERJ-3BQFR91V
|
Mouser Electronics | Current Sense Resistors - SMD 0603 0.91ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 7797 |
|
$0.0360 / $0.3100 | Buy Now |
|
Future Electronics | ERJ Series 0603 0.91 Ohm 0.25 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0463 / $0.0504 | Buy Now |
DISTI #
ERJ-3BQFR91V
|
TTI | Current Sense Resistors - SMD 0603 0.91ohm 1% Curr Sense AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0370 / $0.0490 | Buy Now |
DISTI #
ERJ-3BQFR91V
|
Avnet Americas | SMD Chip Resistor, 910 Milliohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3BQFR91V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
|
Master Electronics | Chip Res. 0603, 0.91 Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.0412 / $0.0493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy