-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W9311
|
Newark | 0805 Low Resistance Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-3BWJR043V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 | Buy Now |
DISTI #
P17488CT-ND
|
DigiKey | RES 0.043 OHM 5% 1/3W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4786 In Stock |
|
$0.0604 / $0.5400 | Buy Now |
DISTI #
ERJ-3BWJR043V
|
Avnet Americas | SMD Chip Resistor, 43 Milliohm, ± 5%, 330 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3BWJR043V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0680 | Buy Now |
DISTI #
667-ERJ-3BWJR043V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 Low resistance chip resistor RoHS: Compliant | 0 |
|
$0.0580 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0722 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 0.043 Ohm 5% 0.33W(1/3W) 0ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0622 / $0.0746 | Buy Now |
DISTI #
ERJ-3BWJR043V
|
Avnet Americas | SMD Chip Resistor, 43 Milliohm, ± 5%, 330 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-3BWJR043V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy