-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12.0KHCT-ND
|
DigiKey | RES SMD 12K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
196537 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF1202V
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF1202V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
ERJ-3EKF1202V
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF1202V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
64R5315
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 64R5315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0090 / $0.0990 | Buy Now |
DISTI #
667-ERJ-3EKF1202V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 12Kohms 1% AEC-Q200 RoHS: Compliant | 109625 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07444072
|
Arrow Electronics | Res Thick Film 0603 12K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1750 Container: Cut Strips | Americas - 19475 |
|
$0.0040 / $0.0768 | Buy Now |
|
Future Electronics | ERJ Series 0603 12 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0043 / $0.0053 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 12K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
290000 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
|
Bristol Electronics | 16827 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 148 | 4960 |
|
$0.0056 / $0.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy