-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4539
|
Newark | Res, Thick Film, 1K58, 1%, 0.1W, 0603, Resistance:1.58Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF1581V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1579 |
|
$0.0010 | Buy Now |
DISTI #
84AC1435
|
Newark | Thick Film Chip Res, 0603, 1%, Precision, 1.58Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-3EKF1581V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0150 | Buy Now |
DISTI #
P1.58KHCT-ND
|
DigiKey | RES SMD 1.58K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53617 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF1581V
|
Avnet Americas | SMD Chip Resistor, 1.58 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF1581V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF1581V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.58Kohms 1% AEC-Q200 RoHS: Compliant | 49287 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
70269404
|
RS | Resistor, Thick Film, Res 1.58 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0603 | Panasonic Electronic Components ERJ-3EKF1581V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0060 | RFQ |
|
Future Electronics | ERJ Series 0603 1.58 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 75000Reel |
|
$0.0042 / $0.0049 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 1.58K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
55001 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
|
Bristol Electronics | 8032 |
|
RFQ | ||
DISTI #
ERJ-3EKF1581V
|
TTI | Thick Film Resistors - SMD 0603 1.58Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0036 / $0.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy