-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P226KHCT-ND
|
DigiKey | RES SMD 226K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20437 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF2263V
|
Avnet Americas | SMD Chip Resistor, 226 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2263V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF2263V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 226Kohms 1% AEC-Q200 RoHS: Compliant | 17026 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
70269429
|
RS | Resistor, Thick Film, Res 226 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3EKF2263V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0044 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 226K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
199851 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
DISTI #
ERJ-3EKF2263V
|
TTI | Thick Film Resistors - SMD 0603 226Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0045 / $0.0050 | Buy Now |
DISTI #
C1S600605587120
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4385 |
|
$0.0082 | Buy Now |
DISTI #
C1S600600752233
|
Chip1Stop | Res Thick Film 0603 226K Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: No | 13 |
|
$0.0934 | Buy Now |
|
Master Electronics | Res Thick Film 0603 226K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
199851 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy