|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, Thick Film, 24R9, 1%, 0.1W, 0603, Resistance:24.9Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF24R9V
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.0110
|
Buy Now
|
|
|
Newark
|
Res, Thick Film, 24R9, 1%, 0.1W, 0603, Reel, Resistance:24.9Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF24R9V
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
|
Buy Now
|
|
|
DigiKey
|
RES SMD 24.9 OHM 1% 1/10W 0603
Min Qty:
1
Lead time:
20 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
77601 In Stock
|
-
1
$0.1000
-
10
$0.0300
-
50
$0.0194
-
100
$0.0163
-
500
$0.0113
-
1,000
$0.0098
-
5,000
$0.0072
-
10,000
$0.0064
-
25,000
$0.0056
-
35,000
$0.0054
-
50,000
$0.0051
-
125,000
$0.0046
|
$0.0046 / $0.1000
|
Buy Now
|
|
|
Avnet Americas
|
SMD Chip Resistor, 24.9 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF24R9V)
RoHS:
Compliant
Min Qty:
50000
Package Multiple:
5000
Lead time:
20 Weeks, 0 Days
Container:
Reel
|
0
|
-
50,000
$0.0042
-
60,000
$0.0041
-
110,000
$0.0041
-
250,000
$0.0039
-
500,000
$0.0039
-
2,500,000
$0.0038
-
5,000,000
$0.0037
|
$0.0037 / $0.0042
|
Buy Now
|
|
DISTI #
667-ERJ-3EKF24R9V
|
Mouser Electronics
|
Thick Film Resistors - SMD 0603 24.9ohms 1% AEC-Q200
RoHS:
Compliant
|
75718
|
-
1
$0.1000
-
10
$0.0200
-
100
$0.0120
-
1,000
$0.0090
-
5,000
$0.0060
-
10,000
$0.0050
|
$0.0050 / $0.1000
|
Buy Now
|
|
|
Future Electronics
|
ERJ Series 0603 24.9 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
20 Weeks
Container:
Reel
|
55000Reel
|
-
5,000
$0.0049
-
20,000
$0.0047
-
75,000
$0.0045
-
150,000
$0.0044
-
375,000
$0.0042
|
$0.0042 / $0.0049
|
Buy Now
|
|
|
Onlinecomponents.com
|
Res Thick Film 0603 24.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
169295 In Stock
|
-
5,000
$0.0041
-
10,000
$0.0039
-
20,000
$0.0037
-
40,000
$0.0036
-
50,000
$0.0035
|
$0.0035 / $0.0041
|
Buy Now
|
|
|
Bristol Electronics
|
|
27854
|
|
|
RFQ
|
|
|
TTI
|
Thick Film Resistors - SMD 0603 24.9ohms 1% AEC-Q200
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
|
Americas - 35000 In Stock
|
-
5,000
$0.0050
-
10,000
$0.0049
-
20,000
$0.0048
-
25,000
$0.0047
-
35,000
$0.0046
-
75,000
$0.0045
-
150,000
$0.0044
|
$0.0044 / $0.0050
|
Buy Now
|
|
|
Chip1Stop
|
Surface Mount Resistor
RoHS:
Compliant
|
60000
|
-
24,390
$0.0041
-
25,000
$0.0039
-
35,000
$0.0039
|
$0.0039 / $0.0041
|
Buy Now
|
|
|
Master Electronics
|
Res Thick Film 0603 24.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
|
169295 In Stock
|
-
5,000
$0.0041
-
10,000
$0.0039
-
20,000
$0.0037
-
40,000
$0.0036
-
50,000
$0.0035
|
$0.0035 / $0.0041
|
Buy Now
|
|
|
New Advantage Corporation
|
ERJ Series 0603 24.9 Ohm 0.1 W �1 % �100 ppm/�C SMT Thick Film Chip Resistor
RoHS:
Compliant
Min Qty:
1
Package Multiple:
5000
|
45000
|
-
25,000
$0.0059
-
45,000
$0.0055
|
$0.0055 / $0.0059
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(1608) 0603 24.9 Ohms 1% 1/10W 100PPM AECQ200
|
0
|
|
$0.0071 / $0.0092
|
RFQ
|