-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7357
|
Newark | Res, Thick Film, 3K57, 1%, 0.1W, 0603, Reel, Resistance:3.57Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF3571V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0030 | Buy Now |
DISTI #
P3.57KHCT-ND
|
DigiKey | RES SMD 3.57K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11672 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF3571V
|
Avnet Americas | SMD Chip Resistor, 3.57 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF3571V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
667-ERJ-3EKF3571V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 3.57Kohms 1% AEC-Q200 RoHS: Compliant | 160413 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07450491
|
Arrow Electronics | Res Thick Film 0603 3.57K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20833 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2229 Container: Cut Strips | Americas - 42049 |
|
$0.0045 / $0.0048 | Buy Now |
|
Future Electronics | ERJ Series 0603 3.57 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.0043 / $0.0053 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 3.57K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
49593 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
|
Bristol Electronics | 27850 |
|
RFQ | ||
DISTI #
ERJ-3EKF3571V
|
TTI | Thick Film Resistors - SMD 0603 3.57Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0038 / $0.0041 | Buy Now |
DISTI #
SMC-ERJ-3EKF3571V
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4974 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy