-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8437
|
Newark | Res, Thick Film, 3K65, 1%, 0.1W, 0603, Resistance:3.65Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF3651V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
97W7359
|
Newark | Res, Thick Film, 3K65, 1%, 0.1W, 0603, Reel, Resistance:3.65Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF3651V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P3.65KHCT-ND
|
DigiKey | RES SMD 3.65K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92359 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF3651V
|
Avnet Americas | SMD Chip Resistor, 3.65 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF3651V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF3651V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 3.65Kohms 1% AEC-Q200 RoHS: Compliant | 40682 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
70269459
|
RS | Resistor, Thick Film, Res 3.65 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3EKF3651V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0090 | RFQ |
|
Future Electronics | ERJ Series 0603 3.65 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0045 / $0.0052 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 3.65K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
54737 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
DISTI #
77831281
|
Verical | Res Thick Film 0603 3.65K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 2403 | Americas - 50000 |
|
$0.0044 / $0.0050 | Buy Now |
DISTI #
30200793
|
Verical | Res Thick Film 0603 3.65K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 32258 Package Multiple: 1 Date Code: 1531 | Americas - 46672 |
|
$0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy