-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8450
|
Newark | Res, Thick Film, 41K2, 1%, 0.1W, 0603, Resistance:41.2Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF4122V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1499 |
|
$0.0020 | Buy Now |
DISTI #
97W7372
|
Newark | Res, Thick Film, 41K2, 1%, 0.1W, 0603, Reel, Resistance:41.2Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF4122V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
P41.2KHCT-ND
|
DigiKey | RES SMD 41.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
764899 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF4122V
|
Avnet Americas | SMD Chip Resistor, 41.2 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF4122V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF4122V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 41.2Kohms 1% AEC-Q200 RoHS: Compliant | 123757 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0603 41.2 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 90000Reel |
|
$0.0044 / $0.0051 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 41.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
158690 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
|
Bristol Electronics | 11856 |
|
RFQ | ||
DISTI #
ERJ-3EKF4122V
|
TTI | Thick Film Resistors - SMD 0603 41.2Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 75000 In Stock |
|
$0.0037 / $0.0041 | Buy Now |
DISTI #
C1S600600641627
|
Chip1Stop | Res Thick Film 0603 41.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant | 45000 |
|
$0.0047 / $0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy