-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3195
|
Newark | Res, Thick Film, 42R2, 1%, 0.1W, 0603, Resistance:42.2Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF42R2V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6809 |
|
$0.0020 | Buy Now |
DISTI #
51W9497
|
Newark | Res, Thick Film, 42R2, 1%, 0.1W, 0603, Reel, Resistance:42.2Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF42R2V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
P42.2HCT-ND
|
DigiKey | RES SMD 42.2 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49246 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF42R2V
|
Avnet Americas | SMD Chip Resistor, 42.2 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF42R2V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF42R2V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 42.2ohms 1% AEC-Q200 RoHS: Compliant | 22733 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0044 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 42.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
75000 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
|
Bristol Electronics | 4427 |
|
RFQ | ||
DISTI #
ERJ-3EKF42R2V
|
TTI | Thick Film Resistors - SMD 0603 42.2ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0040 / $0.0059 | Buy Now |
|
Master Electronics | Res Thick Film 0603 42.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
75000 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy