-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8466
|
Newark | Res, Thick Film, 47K5, 1%, 0.1W, 0603, Resistance:47.5Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF4752V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22514 |
|
$0.0040 | Buy Now |
DISTI #
97W7385
|
Newark | Res, Thick Film, 47K5, 1%, 0.1W, 0603, Reel, Resistance:47.5Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF4752V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
P47.5KHCT-ND
|
DigiKey | RES SMD 47.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
383527 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF4752V
|
Avnet Americas | SMD Chip Resistor, 47.5 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF4752V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
65T8466
|
Avnet Americas | SMD Chip Resistor, 47.5 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0070 / $0.0990 | Buy Now |
DISTI #
667-ERJ-3EKF4752V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 47.5Kohms 1% AEC-Q200 RoHS: Compliant | 200087 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_02068542
|
Arrow Electronics | Res Thick Film 0603 47.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Date Code: 2248 | Europe - 30000 |
|
$0.0042 / $0.0056 | Buy Now |
DISTI #
V79:2366_28762922
|
Arrow Electronics | Res Thick Film 0603 47.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 15000 |
|
$0.0050 / $0.0998 | Buy Now |
DISTI #
V72:2272_11335044
|
Arrow Electronics | Res Thick Film 0603 47.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2231 Container: Cut Strips | Americas - 12115 |
|
$0.0045 / $0.0565 | Buy Now |
|
Future Electronics | ERJ Series 0603 47.5 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 105000Reel |
|
$0.0036 / $0.0045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy