-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7410
|
Newark | Res, Thick Film, 5K62, 1%, 0.1W, 0603, Reel, Resistance:5.62Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF5621V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
P5.62KHCT-ND
|
DigiKey | RES SMD 5.62K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
125301 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF5621V
|
Avnet Americas | SMD Chip Resistor, 5.62 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF5621V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
ERJ-3EKF5621V
|
Avnet Americas | SMD Chip Resistor, 5.62 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF5621V) Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF5621V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 5.62Kohms 1% AEC-Q200 RoHS: Compliant | 25937 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_02073004
|
Arrow Electronics | Res Thick Film 0603 5.62K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 5000 Lead time: 25 Weeks Date Code: 2248 | Europe - 145000 |
|
$0.0043 / $0.0046 | Buy Now |
DISTI #
V72:2272_07445604
|
Arrow Electronics | Res Thick Film 0603 5.62K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1742 Container: Cut Strips | Americas - 34306 |
|
$0.0044 / $0.0768 | Buy Now |
|
Future Electronics | ERJ Series 0603 5.62 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0043 / $0.0053 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 5.62K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
239073 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
|
Bristol Electronics | 24200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy