-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5360
|
Newark | Res, Thick Film, 68K, 1%, 0.1W, 0603, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF6802V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
90W3217
|
Newark | Res, Thick Film, 68K, 1%, 0.1W, 0603, Reel, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case Style:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF6802V Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
P68.0KHCT-ND
|
DigiKey | RES SMD 68K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
132586 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF6802V
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF6802V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 265000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
667-ERJ-3EKF6802V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 68Kohms 1% AEC-Q200 RoHS: Compliant | 29433 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0603 68 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 25000Reel |
|
$0.0043 / $0.0053 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 68K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
780541 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
|
Bristol Electronics | 4946 |
|
RFQ | ||
|
Bristol Electronics | 9650 |
|
RFQ | ||
DISTI #
ERJ-3EKF6802V
|
TTI | Thick Film Resistors - SMD 0603 68Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0037 / $0.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy