-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8540
|
Newark | Res, Thick Film, 90R9, 1%, 0.1W, 0603, Resistance:90.9Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF90R9V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54507 |
|
$0.0020 | Buy Now |
DISTI #
97W7459
|
Newark | Res, Thick Film, 90R9, 1%, 0.1W, 0603, Reel, Resistance:90.9Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF90R9V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P90.9HCT-ND
|
DigiKey | RES SMD 90.9 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31941 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF90R9V
|
Avnet Americas | SMD Chip Resistor, 90.9 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF90R9V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF90R9V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 90.9ohms 1% AEC-Q200 RoHS: Compliant | 43822 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07445670
|
Arrow Electronics | Res Thick Film 0603 90.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1832 Container: Cut Strips | Americas - 98133 |
|
$0.0869 / $0.0875 | Buy Now |
DISTI #
V79:2366_27194005
|
Arrow Electronics | Res Thick Film 0603 90.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 60000 |
|
$0.0044 / $0.0860 | Buy Now |
DISTI #
V36:1790_07445670
|
Arrow Electronics | Res Thick Film 0603 90.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2404 | Americas - 25000 |
|
$0.0045 / $0.0055 | Buy Now |
DISTI #
70269531
|
RS | Resistor, Thick Film, Res 90.9 Ohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3EKF90R9V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0090 | RFQ |
|
Future Electronics | ERJ Series 0603 90.9 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0043 / $0.0053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy