-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8255
|
Newark | Thick Film Chip Res, 0603, 1%, Precision, 91Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-3EKF9102V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
P91.0KHCT-ND
|
DigiKey | RES SMD 91K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
152160 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF9102V
|
Avnet Americas | SMD Chip Resistor, 91 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF9102V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF9102V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 91Kohms 1% AEC-Q200 RoHS: Compliant | 108712 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_11335086
|
Arrow Electronics | Res Thick Film 0603 91K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1743 Container: Cut Strips | Americas - 41468 |
|
$0.0060 / $0.0920 | Buy Now |
DISTI #
E02:0323_02072008
|
Arrow Electronics | Res Thick Film 0603 91K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Date Code: 2209 | Europe - 35000 |
|
$0.0043 / $0.0055 | Buy Now |
DISTI #
V36:1790_11335086
|
Arrow Electronics | Res Thick Film 0603 91K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2313 | Americas - 5000 |
|
$0.0045 / $0.0059 | Buy Now |
DISTI #
70269533
|
RS | Resistor, Thick Film, Res 91 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3EKF9102V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48645 |
|
$0.0060 / $0.0090 | Buy Now |
|
Future Electronics | ERJ Series 0603 91 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.0042 / $0.0052 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 91K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy