-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4696
|
Newark | Res, Thick Film, 953R, 1%, 0.1W, 0603, Resistance:953Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF9530V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47480 |
|
$0.0060 / $0.0990 | Buy Now |
DISTI #
51W9593
|
Newark | Res, Thick Film, 953R, 1%, 0.1W, 0603, Reel, Resistance:953Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case Style:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF9530V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P953HCT-ND
|
DigiKey | RES SMD 953 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40032 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF9530V
|
Avnet Americas | SMD Chip Resistor, 953 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF9530V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0026 | Buy Now |
DISTI #
667-ERJ-3EKF9530V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 953ohms 1% AEC-Q200 RoHS: Compliant | 42503 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
70269534
|
RS | Resistor, Thick Film, Res 953 Ohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3EKF9530V RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0090 | RFQ |
|
Future Electronics | Res Thick Film 0603 953 Ohm 1% 0.1W(1/10W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 80000Reel |
|
$0.0036 / $0.0045 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 953 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
79400 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
|
Bristol Electronics | 10165 |
|
RFQ | ||
DISTI #
ERJ-3EKF9530V
|
TTI | Thick Film Resistors - SMD 0603 953ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0035 / $0.0037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy